
The PIC24F16KA301-I/SO is a 16-bit microcontroller from Microchip, featuring 16KB of FLASH memory and a 32MHz frequency. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. It has 17 programmable I/Os and 5 timers/counters, making it suitable for a range of applications.
Sign in to ask questions about the Microchip PIC24F16KA301-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA301-I/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA301-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
