
16-bit microcontroller featuring 16KB FLASH, 2KB RAM, and 512B EEPROM. Operates at up to 32MHz, delivering 16 MIPS performance. Includes a 12-bit ADC with CTMU, 5 timers/counters, and 24 programmable I/Os. Supports I2C, SPI, USART, IrDA, and UART interfaces. Packaged in a through-hole PDIP for industrial applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F16KA302-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA302-E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F16KA302-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
