
16-bit FLASH microcontroller featuring a 32MHz core, 16KB FLASH memory, and 2KB RAM. Offers 23 programmable I/O pins, multiple communication interfaces including I2C, SPI, UART, USART, and LIN, along with 13 ADC channels and 3 PWM channels. Designed for surface mount applications in a 28-pin SSOP package, operating from 1.8V to 3.6V with a temperature range of -40°C to 85°C. Includes integrated peripherals such as brown-out detect, POR, WDT, and HLVD.
Microchip PIC24F16KA302-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 16 |
| Number of I/Os | 23 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA302-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
