
16-bit microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, USART, IrDA, and UART. Includes 5 timers/counters and 39 I/Os, with 38 programmable. Supports a wide operating temperature range of -40°C to 125°C and supply voltages from 1.8V to 3.6V. Packaged in a 44-pin TQFP for surface mounting.
Sign in to ask questions about the Microchip PIC24F16KA304-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA304-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA304-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
