
16-bit FLASH microcontroller operating at 32MHz. Features 16KB FLASH memory, 2KB RAM, and 39 I/O pins. Supports I2C, SPI, IrDA, and UART/USART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like PWM and WDT. Packaged in a 44-pin VQFN surface mount configuration, operating from 1.8V to 3.6V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F16KA304T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA304T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA304T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
