
16-bit microcontroller featuring a 32MHz core, 16KB FLASH memory, and 2KB RAM. Offers 39 I/Os with 38 programmable, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 125°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and HLVD, with 5 timers/counters and an internal oscillator. Packaged in a 44-pin TQFP for surface mounting.
Sign in to ask questions about the Microchip PIC24F16KA304T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA304T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA304T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
