
16-bit microcontroller featuring a 32MHz PIC core, 16KB FLASH memory, and 1KB RAM. This surface mount device offers 24 programmable I/O pins and supports I2C, SPI, IrDA, and UART interfaces. Includes 4 timers/counters, PWM, WDT, HLVD, and POR peripherals. Operates from 1.8V to 3.6V with a maximum operating temperature of 85°C. Packaged in a lead-free QFN 28-pin package.
Microchip PIC24F16KL402T-I/MQ technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KL402T-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
