
The PIC24F16KM102-E/SO is a 32MHz microcontroller with 16KB of FLASH memory. It features a PIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 3.6V. It is available in a SOIC-28 package and is RoHS compliant.
Microchip PIC24F16KM102-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KM102-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
