
The PIC24F16KM102-E/SS is a 16KB microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and is packaged in a surface-mount SSOP package. The device includes 24 I/Os, an internal oscillator, and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. Additionally, it is RoHS compliant and available in rail/Tube packaging with 47 units per package.
Sign in to ask questions about the Microchip PIC24F16KM102-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KM102-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KM102-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
