
The PIC24F16KM202-E/ML is a 32MHz 16KB flash microcontroller with a QFN-28 package. It features a PIC core architecture and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 3.6V. It has 24 I/Os and 3 timers/counters, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and available in a rail/tube packaging.
Sign in to ask questions about the Microchip PIC24F16KM202-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KM202-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KM202-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
