
16-bit PIC microcontroller featuring a 64MHz core, 16KB FLASH memory, and 2KB RAM. Offers 24 I/O pins, 19 ADC channels, and integrated peripherals including UART, I2C, SPI, IrDA, USART, PWM, WDT, and LVD. Operates from 1.8V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 28-pin DIP, this RoHS compliant component utilizes an internal oscillator.
Microchip PIC24F16KM202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | UART, I2C, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 19 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KM202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
