
The PIC24F32KA301-E/SO is a 32MHz 16-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It features 18 programmable I/Os, 5 timers/counters, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 125°C and is supplied from a voltage range of 1.8V to 3.6V. It is available in a SOIC-20 package and is suitable for a range of applications including industrial control and automation.
Sign in to ask questions about the Microchip PIC24F32KA301-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA301-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F32KA301-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
