
The PIC24F32KA301-I/P is a 32-bit microcontroller from Microchip, featuring a 32MHz core and a 16-bit data bus width. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage range of 1.8V to 3.6V. The device is packaged in a PDIP-20 package and is available in a rail or tube packaging format. It has 17 programmable I/Os and 5 timers/counters, with 2KB of RAM and 32KB of FLASH memory. The microcontroller is RoHS compliant and does not feature radiation hardening.
Sign in to ask questions about the Microchip PIC24F32KA301-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA301-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA301-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
