
16-bit FLASH microcontroller featuring a 32MHz core, 32KB FLASH memory, and 2KB RAM. Offers I2C, SPI, IrDA, UART, and USART interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes 5 timers/counters, 18 I/Os (17 programmable), and integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Surface mountable in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC24F32KA301T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA301T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA301T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
