
The PIC24F32KA302-E/SO is a 32-bit microcontroller with a 32MHz operating frequency and 16-bit data bus width. It features 32KB of flash memory and 2KB of RAM. The device operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 1.8V and 3.6V. The microcontroller supports various interfaces including I2C, SPI, USART, IrDA, and UART. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC24F32KA302-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F32KA302-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
