
The PIC24F32KA302-E/SP is a 32MHz 16-bit microcontroller with 32KB of FLASH memory and 24 I/Os. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 3.6V. The device features an internal oscillator and a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. It is packaged in a 28-pin SPDIP package and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC24F32KA302-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA302-E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F32KA302-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
