
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 32KB FLASH memory, 2KB RAM, and 39 I/O pins, with 38 programmable. Integrated peripherals include I2C, SPI, USART, IrDA, UART interfaces, 5 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F32KA304-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA304-E/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA304-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
