
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This TQFP-packaged IC offers 32KB of FLASH memory and 2KB of RAM, with 39 I/O pins (38 programmable). Integrated peripherals include I2C, SPI, USART, IrDA, UART interfaces, 5 timers/counters, and a watchdog timer. Supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F32KA304-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA304-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA304-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
