
16-bit microcontroller featuring 1MB FLASH program memory and 32KB RAM. Operates at a maximum clock frequency of 32MHz with 53 I/O lines. Supports an 8-bit external data bus and 16-bit address bus. Industrial temperature grade (-40°C to 85°C) with a 3.3V nominal supply voltage. Includes PWM channels, ADC, and DMA channels. Packaged in a 64-terminal, 10x10mm S-PQFP-G64 package.
Sign in to ask questions about the Microchip PIC24FJ1024GA606-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ1024GA606-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ1024GA606-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.