16-bit microcontroller featuring 1MB FLASH program memory and 32KB RAM. Operates at a maximum clock frequency of 32MHz with a supply voltage range of 2V to 3.6V. Includes 53 I/O lines, 8-bit external data bus, and 16-bit address bus. Equipped with PWM channels, ADC, and DMA channels. Housed in a 64-terminal, 9mm x 9mm QUAD S-PQCC-N64 package, suitable for industrial temperature grades (-40°C to 85°C).
Microchip PIC24FJ1024GB606-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ1024GB606-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.