
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 32MHz. This MCU offers 128KB of FLASH memory and 24KB of RAM, with 84 total I/O pins, including 44 programmable I/O. Integrated peripherals include I2C, SPI, UART, USB, IrDA, USART interfaces, 24 ADC channels, 9 PWM channels, and 5 timers/counters. Packaged in a 100-pin TQFP, it operates from 2.2V to 3.6V and is RoHS compliant.
Microchip PIC24FJ128DA110-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 84 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 9 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA110-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
