16-bit microcontroller featuring a 32MHz PIC core architecture. Offers 128KB FLASH memory and 96KB RAM, with 52 I/O pins including 29 programmable. Supports I2C, SPI, UART, USB, IrDA, and USART interfaces. Includes 16 ADC channels, 9 PWM channels, 5 timers, and a watchdog timer. Packaged in a lead-free QFN surface mount with a 2.2V to 3.6V supply voltage range.
Sign in to ask questions about the Microchip PIC24FJ128DA206-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128DA206-I/MR technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA206-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
