16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 128KB of program memory and 96KB of RAM. Equipped with I2C, SPI, UART, USB, IrDA, and USART interfaces, it supports 52 programmable I/O pins and includes 5 timers/counters. Packaged in a VQFN surface mount case, it operates from 2.2V to 3.6V and is RoHS compliant.
Microchip PIC24FJ128DA206T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
