16-bit microcontroller featuring 128KB FLASH memory and 8KB SRAM. Operates at up to 32MHz with a 16-bit address and data bus. Offers 53 I/Os, including 2 I2C, 2 SPI, and 2 UART interfaces, plus 5 PWM channels and 5 timers. Supports surface mount installation in a 64-pin TQFP package with a 0.5mm lead pitch. Includes internal oscillator, brown-out detect, POR, and WDT peripherals.
Sign in to ask questions about the Microchip PIC24FJ128GA006-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA006-I/PT technical specifications.
| Access Time | 16us |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , SRAM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 15mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA006-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
