
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 16MHz. This surface-mount device offers 128KB of FLASH memory and 8KB of RAM, with 53 I/O pins available. Integrated peripherals include I2C, SPI, USART, UART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a wide operating temperature range from -40°C to 85°C, it supports supply voltages from 2V to 3.6V and comes in a TQFP package.
Sign in to ask questions about the Microchip PIC24FJ128GA006T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA006T-I/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA006T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
