
The PIC24FJ128GA106 is a 32MHz 16-bit microcontroller with 128KB of FLASH memory and 16KB of RAM. It features a data bus width of 16 bits and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free TQFP-64 package. It has 53 programmable I/Os and 5 timers/counters, making it suitable for a variety of applications.
Sign in to ask questions about the Microchip PIC24FJ128GA106-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA106-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA106-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
