16-bit microcontroller featuring 128KB Flash memory and a maximum clock frequency of 48 MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V. It offers 28 I/O lines, PWM channels, ADC, and DMA channels, housed in a 28-terminal, 6x6mm S-PQCC-N28 package. Screening level is TS 16949.
Microchip PIC24FJ128GA202-E/MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GA202-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.