
16-bit secure microcontroller featuring a PIC RISC core, 128KB FLASH memory, and 8KB RAM. Operates at up to 32MHz with a 2V to 3.6V supply voltage range. Offers 21 programmable I/Os and interfaces including SPI, I2C, IrDA, and UART. Includes 16 ADC channels, 5 timers/counters, and peripherals like DMA, POR, and WDT. Packaged in a 28-pin VQFN for surface mounting.
Sign in to ask questions about the Microchip PIC24FJ128GA202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA202-I/MM technical specifications.
| Address Bus Width | 16b |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | SPI, I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
