
16-bit PIC RISC microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a 2V to 3.6V supply voltage range. Includes 21 I/Os, 10 ADC channels, 5 timers, and multiple communication interfaces including SPI, I2C, UART, and USART. Packaged in a 28-pin SPDIP for through-hole mounting, this security-focused IC supports internal oscillators and offers peripherals like DMA and PWM.
Sign in to ask questions about the Microchip PIC24FJ128GA202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA202-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | SPI, I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
