
16-bit secure microcontroller featuring a PIC RISC architecture. Offers 128KB FLASH memory and 8KB RAM, operating at up to 32MHz. Includes 35 I/Os, 13 ADC channels, 6 PWM channels, and multiple communication interfaces including SPI, I2C, UART, and USART. Designed for surface mount installation in a 44-pin QFN package, with an operating voltage range of 2V to 3.6V. Suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Microchip PIC24FJ128GA204-I/ML technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | SPI, I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
