The PIC24FJ128GA204T-I/ML is a 128KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a VQFN-44 package. The device has 35 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and high-low voltage detect. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC24FJ128GA204T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA204T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA204T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.