
The PIC24FJ128GA406 is a 128 kilobyte FLASH microcontroller that features a PIC core architecture and supports a variety of interfaces, including I2C, SPI, IrDA, UART, and USART. This device operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a 64-pin TQFP package. It is suitable for surface mount applications and is compliant with RoHS regulations. The microcontroller includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and low-voltage detect capabilities. With 53 I/Os, this microcontroller is well-suited for a variety of applications.
Sign in to ask questions about the Microchip PIC24FJ128GA406-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA406-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA406-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
