16-bit microcontroller featuring a 32 MHz maximum clock frequency and 85 I/O lines. This device offers 131072 words of FLASH ROM and 32768 bytes of RAM, with a 16-bit external data bus and 24-bit address bus. It includes PWM channels, ADC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C. The 100-terminal, 12mm x 12mm S-PQFP-G100 package supports a nominal 3.3V supply voltage (2V to 3.6V).
Sign in to ask questions about the Microchip PIC24FJ128GA610-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA610-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GA610-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.