16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 48MHz, operating at 32MHz speed. This automotive-grade component offers 22 I/O lines and includes PWM channels, ADC, and DMA channels. It operates within a supply voltage range of 2V to 3.6V, with a nominal 3.3V, and supports an extended temperature range from -40°C to 125°C. The device is housed in a 28-terminal PQCC package (S-PQCC-N28) with QUAD terminal position, measuring 4mm x 4mm.
Microchip PIC24FJ128GA702-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.