16-bit microcontroller featuring FLASH memory, operating at a maximum clock frequency of 48MHz with a speed of 32MHz. This CMOS device offers 22 I/O lines and includes PWM channels and ADC functionality, alongside DMA channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 28-terminal PDSO package. Nominal supply voltage is 3.3V, with a range of 2V to 3.6V.
Microchip PIC24FJ128GA702-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.