16-bit RISC microcontroller featuring 128KB Flash memory, operating at a maximum clock frequency of 48 MHz. This industrial-grade component offers 36 I/O lines and includes PWM channels, ADC, and DMA channels. It is housed in a 44-terminal TQFP package with dimensions of 10x10 mm and operates within a temperature range of -40°C to 85°C. Supply voltage ranges from 2V to 3.6V, with a nominal value of 3.3V.
Sign in to ask questions about the Microchip PIC24FJ128GA704-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA704-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GA704-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.