16-bit RISC microcontroller featuring 128KB Flash memory, operating at a maximum clock frequency of 48 MHz. This industrial-grade component offers 36 I/O lines and supports a supply voltage range of 2V to 3.6V, with a nominal voltage of 3.3V. It includes PWM channels, ADC, and DMA channels, housed in a 44-terminal, 10mm x 10mm S-PQFP-G44 package. Operating temperature range spans from -40°C to 85°C, with TS 16949 screening.
Sign in to ask questions about the Microchip PIC24FJ128GA704T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA704T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GA704T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.