Automotive-grade 16-bit microcontroller featuring 32MHz speed and up to 48MHz clock frequency. This FLASH memory microcontroller offers 40 I/O lines and operates within a supply voltage range of 2V to 3.6V, with a nominal 3.3V. It includes PWM channels, ADC, and DMA channels, housed in a 48-terminal PQCC package. Operating temperature range spans from -40°C to 125°C, with TS 16949 screening.
Microchip PIC24FJ128GA705-E/M4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.