16-bit RISC microcontroller featuring 128KB Flash memory and 16 MIPS performance. Operates at a maximum clock frequency of 48 MHz with 40 I/O lines. Includes PWM channels, ADC, and DMA channels. Supplied with a nominal voltage of 3.3V, ranging from 2V to 3.6V. Housed in a 48-terminal S-PQCC-N48 package, measuring 6x6mm, suitable for industrial temperature ranges from -40°C to 85°C. TS 16949 screened.
Sign in to ask questions about the Microchip PIC24FJ128GA705-I/M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA705-I/M4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GA705-I/M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.