16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface mount device offers 128KB FLASH memory, 16KB RAM, and 51 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with USB, 16 ADC channels, and 9 PWM channels. Packaged in a QFN EP, this RoHS compliant component operates within a 2V to 3.6V supply range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ128GB106-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GB106-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB106-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
