
16-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM, with 52 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USB, and USART interfaces, along with POR, PWM, WDT, and LVD. Designed for surface mounting in a TQFP package, it operates within a voltage range of 2V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ128GB106T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GB106T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB106T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
