16-bit FLASH microcontroller featuring a 32MHz core frequency. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, with 84 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USB, and USART interfaces, along with 16 ADC channels and 9 PWM channels. Operating from 2V to 3.6V, it supports a temperature range of -40°C to 85°C and comes in a 100-pin TQFP package.
Sign in to ask questions about the Microchip PIC24FJ128GB110-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GB110-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, USART |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 84 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 84 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB110-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
