
16-bit secure microcontroller featuring a PIC RISC core, 128KB Flash memory, and 8KB RAM. Operates at up to 32MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 85°C. Offers extensive connectivity with I2C (2 channels), SPI (3 channels), USB (1 channel), IrDA, UART (4 channels), and USART interfaces. Includes 9 ADC channels, 6 PWM channels, 5 timers/counters, and 20 programmable I/Os. Packaged in a 28-pin SPDIP for through-hole mounting.
Microchip PIC24FJ128GB202-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 9 |
| Number of I/Os | 20 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
