The PIC24FJ128GB202T-I/SS is a 28-pin surface mount microcontroller from Microchip, designed to operate in a wide temperature range of -40°C to 85°C. This device features 128KB of flash memory and 20 input/output lines, making it suitable for a variety of applications. It supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART, and includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and high-low voltage detect. The PIC24FJ128GB202T-I/SS is available in a tape and reel packaging with a quantity of 2100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC24FJ128GB202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GB202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.