
The PIC24FJ128GB412-I/BG is a 128KB FLASH microcontroller with 101 I/Os and a TFBGA-121 package. It features a PIC core architecture and supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, among others.
Sign in to ask questions about the Microchip PIC24FJ128GB412-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GB412-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB412-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
