The PIC24FJ128GC010T is a 16-bit microcontroller with 128KB of FLASH memory, operating within a temperature range of -40°C to 85°C. It features a data bus width of 16 bits and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device is packaged in a TFBGA package and is RoHS compliant. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and LCD support.
Sign in to ask questions about the Microchip PIC24FJ128GC010T-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GC010T-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GC010T-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
