The PIC24FJ128GU408-E/PT microcontroller is a 16-bit RISC device designed for high-performance applications. It operates within a temperature range of -40°C to 125°C, making it suitable for use in harsh environments. The microcontroller is packaged in a quad-terminal position and features a TQFP-80 package. It requires a supply voltage of between 2V and 3.6V, with a nominal voltage of 3.3V. This device has 69 I/O lines, with no external data bus width and no address bus width. It features a 16-bit bit size and supports various peripherals, including PWM, ADC, DMA, and DAC channels, making it a versatile solution for a range of applications.
Microchip PIC24FJ128GU408-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GU408-E/PT to view detailed technical specifications.
No datasheet is available for this part.