The PIC24FJ128GU410-E/PT microcontroller features a 16-bit RISC core operating at a supply voltage of 3.3V, with a minimum voltage of 2V and a maximum voltage of 3.6V. It has a temperature grade of AUTOMOTIVE and is compliant with AEC-Q100. The device has 85 I/O lines, 100 terminals, and a quad terminal position. It operates within a temperature range of -40 to 125 degrees Celsius.
Microchip PIC24FJ128GU410-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ128GU410-E/PT to view detailed technical specifications.
No datasheet is available for this part.