
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount QFN package offers 21 programmable I/Os, 16KB of FLASH memory, and 4KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, with supply voltage from 2.2V to 3.6V, this RoHS compliant component is lead-free.
Sign in to ask questions about the Microchip PIC24FJ16GA002-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ16GA002-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16GA002-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
