
16-bit FLASH microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This MCU offers 256KB of FLASH memory and 24KB of RAM, with a 16-bit address and data bus. It supports multiple interfaces including I2C, SPI, UART, and USB, and includes 16 ADC channels, 52 I/O pins, and 9 PWM channels. Packaged in a 64-pin TQFP (10x10x1.05mm), this lead-free component operates from 2.2V to 3.6V and is RoHS compliant.
Microchip PIC24FJ256DA106-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
